
MF-R015/600-2-V7 | |
|---|---|
DigiKey Part Number | 118-MF-R015/600-2-V7-ND |
Manufacturer | |
Manufacturer Product Number | MF-R015/600-2-V7 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box | |
Size / Dimension | 0.531" L x 0.236" W (13.50mm x 6.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) |

