


MF-NSML450/12-2 | |
|---|---|
DigiKey Part Number | MF-NSML450/12-2TR-ND - Tape & Reel (TR) MF-NSML450/12-2CT-ND - Cut Tape (CT) MF-NSML450/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML450/12-2 |
Description | PTC RESET FUSE 12V 4.5A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML450/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 5 | £0.68000 | £3.40 |
| 10 | £0.62700 | £6.27 |
| 50 | £0.52080 | £26.04 |
| 100 | £0.48050 | £48.05 |
| 250 | £0.43192 | £107.98 |
| 500 | £0.39834 | £199.17 |
| 1,000 | £0.36720 | £367.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.31659 | £1,108.06 |
| 7,000 | £0.29139 | £2,039.73 |
| 10,500 | £0.27750 | £2,913.75 |
| 17,500 | £0.27111 | £4,744.43 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |



