Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML150/12-2

DigiKey Part Number
MF-NSML150/12-2TR-ND - Tape & Reel (TR)
MF-NSML150/12-2CT-ND - Cut Tape (CT)
MF-NSML150/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML150/12-2
Description
PTC RESET FUSE 12V 1.5A 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSML150/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
65 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,638
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
5£0.68000£3.40
10£0.62700£6.27
50£0.52080£26.04
100£0.48050£48.05
250£0.43192£107.98
500£0.39834£199.17
1,000£0.36720£367.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.30339£1,516.95
10,000£0.27914£2,791.40
15,000£0.27111£4,066.65
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400