
MF-MSMF020/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF020/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF020/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF020/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF020/33X-2 |
Description | 1812 RESETTABLE SMD PPTC 0.2A/33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 5 | £0.39600 | £1.98 |
| 10 | £0.36600 | £3.66 |
| 50 | £0.30320 | £15.16 |
| 100 | £0.27980 | £27.98 |
| 250 | £0.25152 | £62.88 |
| 500 | £0.23198 | £115.99 |
| 1,000 | £0.21391 | £213.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19717 | £394.34 |
| 4,000 | £0.18164 | £726.56 |
| 6,000 | £0.17309 | £1,038.54 |
| 10,000 | £0.16283 | £1,628.30 |
| 14,000 | £0.15637 | £2,189.18 |
| 20,000 | £0.14978 | £2,995.60 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

