H-830 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £66.21000
Datasheet
Image for H-830 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-830

DigiKey Part Number
H-830-ND
Manufacturer
Manufacturer Product Number
H-830
Description
KIT POT ROTARY 10-200K OHM 18PCS
Customer Reference
Detailed Description
Rotary Potentiometer Kit 10k ~ 200k Ohm ±20% 1/4W Conductive Plastic 18 Pieces (6 Values - 3 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Rotary
Resistance (Ohms)
10k ~ 200k
Resistive Material
Conductive Plastic
Taper
Linear
Tolerance
±20%
Power (Watts)
1/4W
Number of Turns
1
Quantity
18 Pieces (6 Values - 3 Each)
Termination Style
PC Pins
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes