10 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW30A10R0JA

DigiKey Part Number
FW30A10R0JACT-ND - Cut Tape (CT)
FW30A10R0JATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FW30A10R0JA
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FW30A10R0JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.630" L (6.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33900£3.39
25£0.28880£7.22
50£0.25700£12.85
100£0.23020£23.02
250£0.20072£50.18
500£0.18228£91.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.16662£166.62
2,000£0.15330£306.60
3,000£0.14646£439.38
5,000£0.13873£693.65
7,000£0.13411£938.77
10,000£0.12961£1,296.10
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600