



EPS1D-F19-AE0024L | |
|---|---|
DigiKey Part Number | EPS1D-F19-AE0024L-ND |
Manufacturer | |
Manufacturer Product Number | EPS1D-F19-AE0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EPS1D-F19-AE0024L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 4.8mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.86000 | £10.86 |
| 5 | £9.32800 | £46.64 |
| 10 | £8.73500 | £87.35 |
| 45 | £7.56978 | £340.64 |
| 90 | £7.08367 | £637.53 |
| 135 | £6.81289 | £919.74 |
| 270 | £6.37189 | £1,720.41 |
| 540 | £5.95681 | £3,216.68 |
| 1,035 | £5.65013 | £5,847.88 |
| Unit Price without VAT: | £10.86000 |
|---|---|
| Unit Price with VAT: | £13.03200 |

