LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 2200pF 5 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI222T-RC

DigiKey Part Number
M9942TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EMI222T-RC
Description
FILTER LC(T) 0.05 OHMS/2200PF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 2200pF 5 A Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
EMI222T-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
25dB @ 45MHz ~ 200MHz
Resistance - Channel (Ohms)
0.05
Current
5 A
Values
R = 0.05Ohms, C = 2200pF
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.354" L x 0.126" W (9.00mm x 3.20mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.