


EM14A0A-B24-L064S | |
|---|---|
DigiKey Part Number | EM14A0A-B24-L064S-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0A-B24-L064S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.23550 | £1,623.55 |
| Unit Price without VAT: | £16.23550 |
|---|---|
| Unit Price with VAT: | £19.48260 |

