


ECW0J-B24-CC0006L | |
|---|---|
DigiKey Part Number | ECW0J-B24-CC0006L-ND |
Manufacturer | |
Manufacturer Product Number | ECW0J-B24-CC0006L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.77000 | £4.77 |
| 5 | £4.09600 | £20.48 |
| 10 | £3.83500 | £38.35 |
| 45 | £3.32556 | £149.65 |
| 90 | £3.11311 | £280.18 |
| 135 | £2.99481 | £404.30 |
| 270 | £2.80226 | £756.61 |
| 540 | £2.62117 | £1,415.43 |
| 1,035 | £2.46094 | £2,547.07 |
| Unit Price without VAT: | £4.77000 |
|---|---|
| Unit Price with VAT: | £5.72400 |

