25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3 MHz 500mA DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3 MHz 500mA DCR 200mOhm
Bourns Magnetic Capabilities

DR334A-253AE

DigiKey Part Number
118-DR334A-253AETR-ND - Tape & Reel (TR)
118-DR334A-253AECT-ND - Cut Tape (CT)
118-DR334A-253AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR334A-253AE
Description
CMC 25UH 500MA 2LN 700OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3 MHz 500mA DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 3 MHz
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.228" W (9.00mm x 5.80mm)
Height (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.70300£7.03
25£0.65040£16.26
50£0.61320£30.66
100£0.57820£57.82
250£0.53492£133.73
500£0.50438£252.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.45957£689.36
3,000£0.43342£1,300.26
4,500£0.41883£1,884.73
7,500£0.40117£3,008.78
10,500£0.39386£4,135.53
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000