
CWP3230A-220M | |
|---|---|
DigiKey Part Number | 118-CWP3230A-220MTR-ND - Tape & Reel (TR) 118-CWP3230A-220MCT-ND - Cut Tape (CT) 118-CWP3230A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWP3230A-220M |
Description | FIXED IND 22UH 400MA 880 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 400 mA 880mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.91900 | £9.19 |
| 100 | £0.75570 | £75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.65926 | £329.63 |
| 1,000 | £0.62168 | £621.68 |
| 1,500 | £0.60072 | £901.08 |
| 2,500 | £0.57534 | £1,438.35 |
| 3,500 | £0.55923 | £1,957.31 |
| 5,000 | £0.54267 | £2,713.35 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

