
CWF2012A-2R2K | |
|---|---|
DigiKey Part Number | 118-CWF2012A-2R2KTR-ND - Tape & Reel (TR) 118-CWF2012A-2R2KCT-ND - Cut Tape (CT) 118-CWF2012A-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF2012A-2R2K |
Description | FIXED IND 2.2UH 670 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 670mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 215MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.14460 | £14.46 |
| 1,000 | £0.11888 | £118.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11209 | £224.18 |
| 4,000 | £0.10569 | £422.76 |
| 6,000 | £0.10212 | £612.72 |
| 10,000 | £0.09780 | £978.00 |
| 14,000 | £0.09506 | £1,330.84 |
| 20,000 | £0.09224 | £1,844.80 |
| 50,000 | £0.08722 | £4,361.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

