
CWF1610A-3R3M | |
|---|---|
DigiKey Part Number | 118-CWF1610A-3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWF1610A-3R3M |
Description | FIXED IND 3.3UH 500MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 500 mA 700mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | 16 @ 7.9MHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10569 | £422.76 |
| Unit Price without VAT: | £0.10569 |
|---|---|
| Unit Price with VAT: | £0.12683 |

