
CWF1610A-150K | |
|---|---|
DigiKey Part Number | 118-CWF1610A-150KTR-ND - Tape & Reel (TR) 118-CWF1610A-150KCT-ND - Cut Tape (CT) 118-CWF1610A-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1610A-150K |
Description | FIXED IND 15UH 240MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 240 mA 2.6Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm | |
Q @ Freq | 14 @ 2.5MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.14890 | £14.89 |
| 1,000 | £0.12249 | £122.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10890 | £435.60 |
| 8,000 | £0.10269 | £821.52 |
| 12,000 | £0.09923 | £1,190.76 |
| 20,000 | £0.09504 | £1,900.80 |
| 28,000 | £0.09238 | £2,586.64 |
| 40,000 | £0.08964 | £3,585.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

