
CW2012A-R11J | |
|---|---|
DigiKey Part Number | 118-CW2012A-R11JTR-ND - Tape & Reel (TR) 118-CW2012A-R11JCT-ND - Cut Tape (CT) 118-CW2012A-R11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-R11J |
Description | FIXED IND 110NH 520 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 520mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.14700 | £14.70 |
| 1,000 | £0.12082 | £120.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11393 | £227.86 |
| 4,000 | £0.10742 | £429.68 |
| 6,000 | £0.10380 | £622.80 |
| 10,000 | £0.09940 | £994.00 |
| 14,000 | £0.09662 | £1,352.68 |
| 20,000 | £0.09375 | £1,875.00 |
| 50,000 | £0.08881 | £4,440.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

