2 nH Unshielded Wirewound Inductor 30mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2012A-2N0B

DigiKey Part Number
118-CW2012A-2N0BTR-ND - Tape & Reel (TR)
118-CW2012A-2N0BCT-ND - Cut Tape (CT)
118-CW2012A-2N0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW2012A-2N0B
Description
FIXED IND 2NH 30 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Wirewound Inductor 30mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
70 @ 1.5GHz
Frequency - Self Resonant
8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.094" L x 0.063" W (2.40mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,874
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18500£1.85
100£0.15280£15.28
1,000£0.12565£125.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11848£236.96
4,000£0.11172£446.88
6,000£0.10795£647.70
10,000£0.10338£1,033.80
14,000£0.10048£1,406.72
20,000£0.09750£1,950.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400