
CW2012A-22NJ | |
|---|---|
DigiKey Part Number | 118-CW2012A-22NJTR-ND - Tape & Reel (TR) 118-CW2012A-22NJCT-ND - Cut Tape (CT) 118-CW2012A-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW2012A-22NJ |
Description | FIXED IND 22NH 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.15280 | £15.28 |
| 1,000 | £0.12565 | £125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11848 | £236.96 |
| 4,000 | £0.11172 | £446.88 |
| 6,000 | £0.10795 | £647.70 |
| 10,000 | £0.10338 | £1,033.80 |
| 14,000 | £0.10048 | £1,406.72 |
| 20,000 | £0.09750 | £1,950.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

