180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW160808-R18G

DigiKey Part Number
CW160808-R18G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW160808-R18G
Description
FIXED IND 180NH 240MA 1.25 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW160808-R18G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
990MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12970£389.10
Manufacturers Standard Package
Unit Price without VAT:£0.12970
Unit Price with VAT:£0.15564