
CW160808-R12J | |
|---|---|
DigiKey Part Number | 118-CW160808-R12JTR-ND - Tape & Reel (TR) 118-CW160808-R12JCT-ND - Cut Tape (CT) 118-CW160808-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R12J |
Description | FIXED IND 120NH 300MA 790 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 790mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 790mOhm | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.12810 | £12.81 |
| 1,000 | £0.10533 | £105.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09596 | £287.88 |
| 6,000 | £0.09049 | £542.94 |
| 9,000 | £0.08743 | £786.87 |
| 15,000 | £0.08373 | £1,255.95 |
| 21,000 | £0.08139 | £1,709.19 |
| 30,000 | £0.07897 | £2,369.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

