
CV201210-R82K | |
|---|---|
DigiKey Part Number | 118-CV201210-R82KTR-ND - Tape & Reel (TR) 118-CV201210-R82KCT-ND - Cut Tape (CT) 118-CV201210-R82KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R82K |
Description | FIXED IND 820NH 150MA 1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 150 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.05490 | £5.49 |
| 1,000 | £0.04518 | £45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04260 | £85.20 |
| 4,000 | £0.04016 | £160.64 |
| 6,000 | £0.03880 | £232.80 |
| 10,000 | £0.03716 | £371.60 |
| 14,000 | £0.03611 | £505.54 |
| 20,000 | £0.03504 | £700.80 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

