82 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-82NK

DigiKey Part Number
CV201210-82NK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CV201210-82NK
Description
FIXED IND 82NH 300MA 200 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-82NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
15 @ 50MHz
Frequency - Self Resonant
255MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.03659£439.08
Unit Price without VAT:£0.03659
Unit Price with VAT:£0.04391