
CV201210-3R9K | |
|---|---|
DigiKey Part Number | 118-CV201210-3R9KTR-ND - Tape & Reel (TR) 118-CV201210-3R9KCT-ND - Cut Tape (CT) 118-CV201210-3R9KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-3R9K |
Description | FIXED IND 3.9UH 30MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-3R9K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.05540 | £5.54 |
| 1,000 | £0.04560 | £45.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04299 | £85.98 |
| 4,000 | £0.04053 | £162.12 |
| 6,000 | £0.03916 | £234.96 |
| 10,000 | £0.03750 | £375.00 |
| 14,000 | £0.03645 | £510.30 |
| 20,000 | £0.03536 | £707.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

