
CSS2H-5930R-L200F | |
|---|---|
DigiKey Part Number | 118-CSS2H-5930R-L200FTR-ND - Tape & Reel (TR) 118-CSS2H-5930R-L200FCT-ND - Cut Tape (CT) 118-CSS2H-5930R-L200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930R-L200F |
Description | CURRENT SENSE SHUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.080" (2.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.49700 | £14.97 |
| 25 | £1.29640 | £32.41 |
| 50 | £1.17040 | £58.52 |
| 100 | £1.06340 | £106.34 |
| 250 | £0.94612 | £236.53 |
| 500 | £0.87274 | £436.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.77837 | £1,167.56 |
| 3,000 | £0.73024 | £2,190.72 |
| 4,500 | £0.70552 | £3,174.84 |
| 7,500 | £0.67756 | £5,081.70 |
| 10,500 | £0.66844 | £7,018.62 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

