Similar
Similar

CSS2H-2512K-5L00F | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512K-5L00FTR-ND - Tape & Reel (TR) 118-CSS2H-2512K-5L00FCT-ND - Cut Tape (CT) 118-CSS2H-2512K-5L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-5L00F |
Description | CURRENT SENSE SHUNT R005 1% 2.5W |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.034" (0.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.81500 | £8.15 |
| 25 | £0.74920 | £18.73 |
| 50 | £0.68340 | £34.17 |
| 100 | £0.59140 | £59.14 |
| 250 | £0.49944 | £124.86 |
| 500 | £0.42058 | £210.29 |
| 1,000 | £0.34962 | £349.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34173 | £1,025.19 |
| 6,000 | £0.33516 | £2,010.96 |
| 15,000 | £0.32728 | £4,909.20 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |



