Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRT1206-DY-2203ELF | |
|---|---|
DigiKey Part Number | CRT1206-DY-2203ELFTR-ND - Tape & Reel (TR) CRT1206-DY-2203ELFCT-ND - Cut Tape (CT) CRT1206-DY-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-2203ELF |
Description | RES SMD 220K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-2203ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06880 | £1.72 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05360 | £5.36 |
| 250 | £0.04600 | £11.50 |
| 500 | £0.04120 | £20.60 |
| 1,000 | £0.03712 | £37.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02982 | £149.10 |
| 10,000 | £0.02744 | £274.40 |
| 15,000 | £0.02621 | £393.15 |
| 25,000 | £0.02483 | £620.75 |
| 35,000 | £0.02400 | £840.00 |
| 50,000 | £0.02319 | £1,159.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |








