
CRT0805-FZ-5R60ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FZ-5R60ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FZ-5R60ELFCT-ND - Cut Tape (CT) 118-CRT0805-FZ-5R60ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FZ-5R60ELF |
Description | RES SMD 5.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FZ-5R60ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02760 | £0.69 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02460 | £2.46 |
| 250 | £0.02284 | £5.71 |
| 500 | £0.02156 | £10.78 |
| 1,000 | £0.02041 | £20.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01812 | £90.60 |
| 10,000 | £0.01730 | £173.00 |
| 15,000 | £0.01685 | £252.75 |
| 25,000 | £0.01634 | £408.50 |
| 35,000 | £0.01603 | £561.05 |
| 50,000 | £0.01572 | £786.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

