
CRT0805-FZ-5621ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FZ-5621ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FZ-5621ELFCT-ND - Cut Tape (CT) 118-CRT0805-FZ-5621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FZ-5621ELF |
Description | RESTHINFILM 0805 5K62 1% 125MW T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.04840 | £1.21 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03740 | £3.74 |
| 250 | £0.03200 | £8.00 |
| 500 | £0.02854 | £14.27 |
| 1,000 | £0.02562 | £25.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02041 | £102.05 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

