
CRT0805-DZ-1102ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DZ-1102ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-1102ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-1102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-1102ELF |
Description | RES SMD 11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-1102ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05360 | £1.34 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04160 | £4.16 |
| 250 | £0.03552 | £8.88 |
| 500 | £0.03174 | £15.87 |
| 1,000 | £0.02852 | £28.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02278 | £113.90 |
| 10,000 | £0.02090 | £209.00 |
| 15,000 | £0.01993 | £298.95 |
| 25,000 | £0.01884 | £471.00 |
| 35,000 | £0.01819 | £636.65 |
| 50,000 | £0.01755 | £877.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

