
CRT0805-BY-1242ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1242ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1242ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1242ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1242ELF |
Description | RES SMD 12.4KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1242ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.14720 | £3.68 |
| 50 | £0.13040 | £6.52 |
| 100 | £0.11610 | £11.61 |
| 250 | £0.10040 | £25.10 |
| 500 | £0.09056 | £45.28 |
| 1,000 | £0.08220 | £82.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06730 | £336.50 |
| 10,000 | £0.06243 | £624.30 |
| 15,000 | £0.05993 | £898.95 |
| 25,000 | £0.05710 | £1,427.50 |
| 35,000 | £0.05541 | £1,939.35 |
| 50,000 | £0.05377 | £2,688.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

