
CRT0603ADY-3322ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ADY-3322ELFTR-ND - Tape & Reel (TR) 118-CRT0603ADY-3322ELFCT-ND - Cut Tape (CT) 118-CRT0603ADY-3322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ADY-3322ELF |
Description | RES THIN FILM 0603 33.2K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02880 | £0.72 |
| 50 | £0.02720 | £1.36 |
| 100 | £0.02570 | £2.57 |
| 250 | £0.02388 | £5.97 |
| 500 | £0.02256 | £11.28 |
| 1,000 | £0.02136 | £21.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01896 | £94.80 |
| 10,000 | £0.01810 | £181.00 |
| 15,000 | £0.01764 | £264.60 |
| 25,000 | £0.01710 | £427.50 |
| 35,000 | £0.01678 | £587.30 |
| 50,000 | £0.01645 | £822.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

