49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603ABY-49R9ELF

DigiKey Part Number
118-CRT0603ABY-49R9ELFTR-ND - Tape & Reel (TR)
118-CRT0603ABY-49R9ELFCT-ND - Cut Tape (CT)
118-CRT0603ABY-49R9ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603ABY-49R9ELF
Description
RES THIN FILM 0603 49.9 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09300£0.93
25£0.08640£2.16
50£0.08140£4.07
100£0.07690£7.69
250£0.07140£17.85
500£0.06762£33.81
1,000£0.06419£64.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05746£287.30
10,000£0.05507£550.70
15,000£0.05381£807.15
25,000£0.05234£1,308.50
35,000£0.05145£1,800.75
50,000£0.05056£2,528.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200