
CRT0603ABY-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ABY-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT0603ABY-10R0ELFCT-ND - Cut Tape (CT) 118-CRT0603ABY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ABY-10R0ELF |
Description | RES THIN FILM 0603 10 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08640 | £2.16 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07690 | £7.69 |
| 250 | £0.07140 | £17.85 |
| 500 | £0.06762 | £33.81 |
| 1,000 | £0.06419 | £64.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05746 | £287.30 |
| 10,000 | £0.05507 | £550.70 |
| 15,000 | £0.05381 | £807.15 |
| 25,000 | £0.05234 | £1,308.50 |
| 35,000 | £0.05145 | £1,800.75 |
| 50,000 | £0.05056 | £2,528.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

