
CRT0603-FY-47R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FY-47R0ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FY-47R0ELFCT-ND - Cut Tape (CT) 118-CRT0603-FY-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FY-47R0ELF |
Description | RES SMD 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FY-47R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04380 | £2.19 |
| 100 | £0.03740 | £3.74 |
| 250 | £0.03108 | £7.77 |
| 500 | £0.02744 | £13.72 |
| 1,000 | £0.02456 | £24.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01995 | £99.75 |
| 10,000 | £0.01861 | £186.10 |
| 15,000 | £0.01795 | £269.25 |
| 25,000 | £0.01725 | £431.25 |
| 35,000 | £0.01684 | £589.40 |
| 50,000 | £0.01646 | £823.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

