Parametric Equivalent

CRT0603-DZ-2002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-DZ-2002ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0603-DZ-2002ELF |
Description | RESTHINFILM 0603 20K 0.5% 100MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01354 | £135.40 |
| Unit Price without VAT: | £0.01354 |
|---|---|
| Unit Price with VAT: | £0.01625 |


