
CRT0603-BY-2492ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-2492ELFTR-ND - Tape & Reel (TR) CRT0603-BY-2492ELFCT-ND - Cut Tape (CT) CRT0603-BY-2492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-2492ELF |
Description | RES SMD 24.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-2492ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.12680 | £3.17 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09980 | £9.98 |
| 250 | £0.08616 | £21.54 |
| 500 | £0.07762 | £38.81 |
| 1,000 | £0.07034 | £70.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05738 | £286.90 |
| 10,000 | £0.05314 | £531.40 |
| 15,000 | £0.05096 | £764.40 |
| 25,000 | £0.04850 | £1,212.50 |
| 35,000 | £0.04703 | £1,646.05 |
| 50,000 | £0.04560 | £2,280.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

