
CRT0603-BY-1002EAS | |
|---|---|
DigiKey Part Number | CRT0603-BY-1002EASTR-ND - Tape & Reel (TR) CRT0603-BY-1002EASCT-ND - Cut Tape (CT) CRT0603-BY-1002EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1002EAS |
Description | RES SMD 10K OHM 1/10W 0.1% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1002EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09520 | £2.38 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.08480 | £8.48 |
| 250 | £0.07876 | £19.69 |
| 500 | £0.07464 | £37.32 |
| 1,000 | £0.07086 | £70.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06348 | £317.40 |
| 10,000 | £0.06086 | £608.60 |
| 15,000 | £0.05948 | £892.20 |
| 25,000 | £0.05787 | £1,446.75 |
| 35,000 | £0.05689 | £1,991.15 |
| 50,000 | £0.05593 | £2,796.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

