
CRT0402-FZ-6191GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-6191GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-6191GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-6191GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-6191GLF |
Description | RES SMD 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-6191GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03620 | £1.81 |
| 100 | £0.03080 | £3.08 |
| 250 | £0.02532 | £6.33 |
| 500 | £0.02216 | £11.08 |
| 1,000 | £0.01966 | £19.66 |
| 5,000 | £0.01570 | £78.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01454 | £145.40 |
| 20,000 | £0.01363 | £272.60 |
| 30,000 | £0.01318 | £395.40 |
| 50,000 | £0.01270 | £635.00 |
| 70,000 | £0.01242 | £869.40 |
| 100,000 | £0.01216 | £1,216.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

