
CRT0402-BY-1501GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-1501GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1501GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1501GLF |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1501GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.11760 | £2.94 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09110 | £9.11 |
| 250 | £0.06940 | £17.35 |
| 500 | £0.06018 | £30.09 |
| 1,000 | £0.05311 | £53.11 |
| 5,000 | £0.04446 | £222.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04446 | £444.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

