
CRS2010-JX-332ELF | |
|---|---|
DigiKey Part Number | 118-CRS2010-JX-332ELFTR-ND - Tape & Reel (TR) 118-CRS2010-JX-332ELFCT-ND - Cut Tape (CT) 118-CRS2010-JX-332ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-JX-332ELF |
Description | RES 3.3K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.22300 | £2.23 |
| 25 | £0.18600 | £4.65 |
| 50 | £0.16480 | £8.24 |
| 100 | £0.14810 | £14.81 |
| 250 | £0.13112 | £32.78 |
| 500 | £0.12132 | £60.66 |
| 1,000 | £0.11354 | £113.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10242 | £409.68 |
| 8,000 | £0.09850 | £788.00 |
| 12,000 | £0.09659 | £1,159.08 |
| 20,000 | £0.09452 | £1,890.40 |
| 28,000 | £0.09333 | £2,613.24 |
| 40,000 | £0.09221 | £3,688.40 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

