
CRS2010-FX-4701ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-4701ELFTR-ND - Tape & Reel (TR) CRS2010-FX-4701ELFCT-ND - Cut Tape (CT) CRS2010-FX-4701ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-4701ELF |
Description | RES 4.7K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-4701ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.20840 | £5.21 |
| 50 | £0.18540 | £9.27 |
| 100 | £0.16710 | £16.71 |
| 250 | £0.14864 | £37.16 |
| 500 | £0.13798 | £68.99 |
| 1,000 | £0.12950 | £129.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11740 | £469.60 |
| 8,000 | £0.11313 | £905.04 |
| 12,000 | £0.11105 | £1,332.60 |
| 20,000 | £0.10879 | £2,175.80 |
| 28,000 | £0.10750 | £3,010.00 |
| 40,000 | £0.10627 | £4,250.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

