680 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JX-R680ELF

DigiKey Part Number
118-CRM2512-JX-R680ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JX-R680ELFCT-ND - Cut Tape (CT)
118-CRM2512-JX-R680ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JX-R680ELF
Description
RES 0.68 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JX-R680ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,088
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.21300£2.13
25£0.17800£4.45
50£0.15760£7.88
100£0.14170£14.17
250£0.12548£31.37
500£0.11612£58.06
1,000£0.10868£108.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09807£392.28
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400