
CRM2512-JW-224ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-224ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-224ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-224ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-224ELF |
Description | RES SMD 220K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-224ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.16080 | £4.02 |
| 50 | £0.14180 | £7.09 |
| 100 | £0.12670 | £12.67 |
| 250 | £0.11148 | £27.87 |
| 500 | £0.10266 | £51.33 |
| 1,000 | £0.09567 | £95.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08568 | £342.72 |
| 8,000 | £0.08216 | £657.28 |
| 12,000 | £0.08044 | £965.28 |
| 20,000 | £0.07858 | £1,571.60 |
| 28,000 | £0.07751 | £2,170.28 |
| 40,000 | £0.07651 | £3,060.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

