4.7 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-4R70ELF

DigiKey Part Number
118-CRM2512-FX-4R70ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-4R70ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-4R70ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-4R70ELF
Description
RES SMD 4.7 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-4R70ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,577
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.42400£4.24
25£0.36520£9.13
50£0.33120£16.56
100£0.30430£30.43
250£0.27700£69.25
500£0.26124£130.62
1,000£0.24867£248.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.23073£922.92
8,000£0.22440£1,795.20
12,000£0.22131£2,655.72
20,000£0.21795£4,359.00
28,000£0.21603£6,048.84
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600