
CRM2512-FX-2370ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-2370ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-2370ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-2370ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2370ELF |
Description | RESHIGHPOWER 2512 237R 1% 2W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.22200 | £5.55 |
| 50 | £0.19740 | £9.87 |
| 100 | £0.17640 | £17.64 |
| 250 | £0.15328 | £38.32 |
| 500 | £0.13882 | £69.41 |
| 1,000 | £0.12654 | £126.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10723 | £428.92 |
| 8,000 | £0.09970 | £797.60 |
| 12,000 | £0.09583 | £1,149.96 |
| 20,000 | £0.09145 | £1,829.00 |
| 28,000 | £0.08885 | £2,487.80 |
| 40,000 | £0.08630 | £3,452.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

