
CRM2512-FX-22R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-22R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-22R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-22R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-22R0ELF |
Description | RES 22 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-22R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.19800 | £4.95 |
| 50 | £0.17600 | £8.80 |
| 100 | £0.15850 | £15.85 |
| 250 | £0.14072 | £35.18 |
| 500 | £0.13048 | £65.24 |
| 1,000 | £0.12232 | £122.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09322 | £372.88 |
| 8,000 | £0.08952 | £716.16 |
| 12,000 | £0.08771 | £1,052.52 |
| 20,000 | £0.08575 | £1,715.00 |
| 28,000 | £0.08463 | £2,369.64 |
| 40,000 | £0.08357 | £3,342.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

