
CRM2010-JW-3R3ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-3R3ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-3R3ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-3R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-3R3ELF |
Description | RES SMD 3.3 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-3R3ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12480 | £3.12 |
| 50 | £0.10900 | £5.45 |
| 100 | £0.09640 | £9.64 |
| 250 | £0.08376 | £20.94 |
| 500 | £0.07648 | £38.24 |
| 1,000 | £0.07069 | £70.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06245 | £249.80 |
| 8,000 | £0.05954 | £476.32 |
| 12,000 | £0.05812 | £697.44 |
| 20,000 | £0.05658 | £1,131.60 |
| 28,000 | £0.05570 | £1,559.60 |
| 40,000 | £0.05487 | £2,194.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

