


CRM0805-FX-2001ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-2001ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-2001ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-2001ELF |
Description | RESHIGHPOWER 0805 2K 1% 250MW TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02520 | £0.63 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.01950 | £1.95 |
| 250 | £0.01652 | £4.13 |
| 500 | £0.01466 | £7.33 |
| 1,000 | £0.01307 | £13.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01026 | £51.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

