120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R120ELF

DigiKey Part Number
118-CRL2512-JW-R120ELFTR-ND - Tape & Reel (TR)
118-CRL2512-JW-R120ELFCT-ND - Cut Tape (CT)
118-CRL2512-JW-R120ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R120ELF
Description
RES 0.12 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R120ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.29100£2.91
25£0.24680£6.17
50£0.22060£11.03
100£0.20020£20.02
250£0.17944£44.86
500£0.16746£83.73
1,000£0.15792£157.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14430£577.20
8,000£0.13949£1,115.92
12,000£0.13715£1,645.80
20,000£0.13460£2,692.00
28,000£0.13315£3,728.20
40,000£0.13177£5,270.80
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800