CRL2010-JW-R300ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: £0.10643
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: £0.19966
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: £0.11069
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.16569
Datasheet
300 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-JW-R300ELF

DigiKey Part Number
CRL2010-JW-R300ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL2010-JW-R300ELF
Description
RES 0.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-JW-R300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10643£425.72
Manufacturers Standard Package
Unit Price without VAT:£0.10643
Unit Price with VAT:£0.12772